Nichicon 2200μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A222MNQ1MS

RS Stock No.: 162-0490Brand: NichiconManufacturers Part No.: UCD1A222MNQ1MS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

1.1A

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 430.50

AED 2.152 Each (On a Reel of 200) (ex VAT)

AED 452.02

AED 2.26 Each (On a Reel of 200) (inc. VAT)

Nichicon 2200μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A222MNQ1MS

AED 430.50

AED 2.152 Each (On a Reel of 200) (ex VAT)

AED 452.02

AED 2.26 Each (On a Reel of 200) (inc. VAT)

Nichicon 2200μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A222MNQ1MS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

1.1A

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more