Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 10μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E100MCL1GS

RS Stock No.: 715-1259Brand: NichiconManufacturers Part No.: UCD1E100MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Leakage Current

3 μA

Series

CD

Polarised

Polar

Ripple Current

90mA

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.18

AED 1.418 Each (In a Pack of 10) (ex VAT)

AED 14.89

AED 1.489 Each (In a Pack of 10) (inc. VAT)

Nichicon 10μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E100MCL1GS
Select packaging type

AED 14.18

AED 1.418 Each (In a Pack of 10) (ex VAT)

AED 14.89

AED 1.489 Each (In a Pack of 10) (inc. VAT)

Nichicon 10μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E100MCL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.418AED 14.18
100 - 490AED 0.892AED 8.92
500 - 990AED 0.682AED 6.82
1000 - 1990AED 0.682AED 6.82
2000+AED 0.63AED 6.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Leakage Current

3 μA

Series

CD

Polarised

Polar

Ripple Current

90mA

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more