Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 1000μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E102MNQ1MS

RS Stock No.: 715-1297Brand: NichiconManufacturers Part No.: UCD1E102MNQ1MS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Polarised

Polar

Ripple Current

1.1A

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.42

AED 8.085 Each (In a Pack of 5) (ex VAT)

AED 42.44

AED 8.489 Each (In a Pack of 5) (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E102MNQ1MS
Select packaging type

AED 40.42

AED 8.085 Each (In a Pack of 5) (ex VAT)

AED 42.44

AED 8.489 Each (In a Pack of 5) (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E102MNQ1MS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 8.085AED 40.42
50 - 245AED 5.932AED 29.66
250 - 495AED 4.515AED 22.58
500 - 995AED 3.518AED 17.59
1000+AED 3.045AED 15.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Polarised

Polar

Ripple Current

1.1A

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more