Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
CD
Polarised
Polar
Ripple Current
195mA
Leakage Current
3 μA
Tolerance
±20%
Product details
CD Series Low Impedance
AED 13.39
AED 1.339 Each (In a Pack of 10) (ex VAT)
AED 14.06
AED 1.406 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 13.39
AED 1.339 Each (In a Pack of 10) (ex VAT)
AED 14.06
AED 1.406 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.339 | AED 13.39 |
50 - 740 | AED 1.288 | AED 12.88 |
750 - 2490 | AED 0.824 | AED 8.24 |
2500 - 2990 | AED 0.566 | AED 5.66 |
3000+ | AED 0.566 | AED 5.66 |
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
CD
Polarised
Polar
Ripple Current
195mA
Leakage Current
3 μA
Tolerance
±20%
Product details