Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPM1C221MPD

RS Stock No.: 187-2230Brand: NichiconManufacturers Part No.: UPM1C221MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

460mA

Series

PM

Polarised

Polar

Dissipation Factor

0.16%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 154.50

AED 0.772 Each (In a Bag of 200) (ex VAT)

AED 162.22

AED 0.811 Each (In a Bag of 200) (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPM1C221MPD

AED 154.50

AED 0.772 Each (In a Bag of 200) (ex VAT)

AED 162.22

AED 0.811 Each (In a Bag of 200) (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPM1C221MPD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

460mA

Series

PM

Polarised

Polar

Dissipation Factor

0.16%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more