Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPM1C221MPD

RS Stock No.: 187-2321Brand: NichiconManufacturers Part No.: UPM1C221MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.6 (Dia.) x 6.6 x 5.8mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

6.6mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Ripple Current

460mA

Series

PM

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.16%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.61

AED 1.184 Each (In a Pack of 25) (ex VAT)

AED 31.09

AED 1.243 Each (In a Pack of 25) (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPM1C221MPD
Select packaging type

AED 29.61

AED 1.184 Each (In a Pack of 25) (ex VAT)

AED 31.09

AED 1.243 Each (In a Pack of 25) (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPM1C221MPD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75AED 1.184AED 29.61
100+AED 0.876AED 21.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.6 (Dia.) x 6.6 x 5.8mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

6.6mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Ripple Current

460mA

Series

PM

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.16%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more