Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 18μF Electrolytic Capacitor 50V dc, Through Hole - UPV1H180MFD

RS Stock No.: 739-4642Brand: NichiconManufacturers Part No.: UPV1H180MFD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

18µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

PV

Ripple Current

155mA

Leakage Current

27 μA

Tolerance

±20%

Product details

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

Nichicon 18μF Electrolytic Capacitor 50V dc, Through Hole - UPV1H180MFD

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

Nichicon 18μF Electrolytic Capacitor 50V dc, Through Hole - UPV1H180MFD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

18µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

PV

Ripple Current

155mA

Leakage Current

27 μA

Tolerance

±20%

Product details

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in