Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Automotive Standard
AEC-Q200
Series
UPW
Country of Origin
Japan
AED 23.10
AED 4.62 Each (Supplied as a Tape) (ex VAT)
AED 24.26
AED 4.851 Each (Supplied as a Tape) (inc. VAT)
5
AED 23.10
AED 4.62 Each (Supplied as a Tape) (ex VAT)
AED 24.26
AED 4.851 Each (Supplied as a Tape) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | AED 4.62 | AED 23.10 |
50 - 95 | AED 3.885 | AED 19.42 |
100+ | AED 3.15 | AED 15.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Automotive Standard
AEC-Q200
Series
UPW
Country of Origin
Japan