Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Tolerance
±20%
Ripple Current
890mA
Series
PW
Leakage Current
4 μA
Country of Origin
China
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
AED 170.62
AED 3.412 Each (In a Box of 50) (ex VAT)
AED 179.15
AED 3.583 Each (In a Box of 50) (inc. VAT)
50
AED 170.62
AED 3.412 Each (In a Box of 50) (ex VAT)
AED 179.15
AED 3.583 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | AED 3.412 | AED 170.62 |
100 - 200 | AED 2.992 | AED 149.62 |
250 - 450 | AED 2.782 | AED 139.12 |
500 - 1950 | AED 2.52 | AED 126.00 |
2000+ | AED 2.415 | AED 120.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Tolerance
±20%
Ripple Current
890mA
Series
PW
Leakage Current
4 μA
Country of Origin
China
Product details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V