Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - USR1E101MDD

RS Stock No.: 475-8898Brand: NichiconManufacturers Part No.: USR1E101MDD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

SR

Ripple Current

115mA

Leakage Current

3 μA

Country of Origin

Japan

Product details

SR Series

Good capacitance to voltage ratio.
7mm height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 9.01

AED 1.802 Each (In a Pack of 5) (ex VAT)

AED 9.46

AED 1.892 Each (In a Pack of 5) (inc. VAT)

Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - USR1E101MDD

AED 9.01

AED 1.802 Each (In a Pack of 5) (ex VAT)

AED 9.46

AED 1.892 Each (In a Pack of 5) (inc. VAT)

Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - USR1E101MDD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 1.802AED 9.01
50 - 95AED 1.133AED 5.66
100+AED 0.927AED 4.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

SR

Ripple Current

115mA

Leakage Current

3 μA

Country of Origin

Japan

Product details

SR Series

Good capacitance to voltage ratio.
7mm height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in