Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - USR1E470MDD

RS Stock No.: 475-8882Brand: NichiconManufacturers Part No.: USR1E470MDD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

71mA

Leakage Current

3 μA

Series

SR

Product details

SR Series

Good capacitance to voltage ratio.
7mm height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 4.20

AED 0.84 Each (In a Pack of 5) (ex VAT)

AED 4.41

AED 0.882 Each (In a Pack of 5) (inc. VAT)

Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - USR1E470MDD

AED 4.20

AED 0.84 Each (In a Pack of 5) (ex VAT)

AED 4.41

AED 0.882 Each (In a Pack of 5) (inc. VAT)

Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - USR1E470MDD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 0.84AED 4.20
50 - 95AED 0.735AED 3.68
100 - 245AED 0.682AED 3.41
250 - 995AED 0.63AED 3.15
1000+AED 0.63AED 3.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

71mA

Leakage Current

3 μA

Series

SR

Product details

SR Series

Good capacitance to voltage ratio.
7mm height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in