Technical Document
Specifications
Brand
NichiconCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
1.5mm
Series
SR
Ripple Current
10mA
Leakage Current
3 μA
Tolerance
±20%
Product details
SR Series
Good capacitance to voltage ratio.
7mm height
AED 4.72
AED 0.945 Each (In a Pack of 5) (ex VAT)
AED 4.96
AED 0.992 Each (In a Pack of 5) (inc. VAT)
5
AED 4.72
AED 0.945 Each (In a Pack of 5) (ex VAT)
AED 4.96
AED 0.992 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 0.945 | AED 4.72 |
50 - 95 | AED 0.63 | AED 3.15 |
100+ | AED 0.472 | AED 2.36 |
Technical Document
Specifications
Brand
NichiconCapacitance
1µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
1.5mm
Series
SR
Ripple Current
10mA
Leakage Current
3 μA
Tolerance
±20%
Product details
SR Series
Good capacitance to voltage ratio.
7mm height