Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.2mm
Leakage Current
0.99 μA
Tolerance
±20%
Series
UD
Polarised
Polar
Ripple Current
230mA
Product details
UD Series
AED 7.88
AED 0.788 Each (In a Pack of 10) (ex VAT)
AED 8.27
AED 0.827 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 7.88
AED 0.788 Each (In a Pack of 10) (ex VAT)
AED 8.27
AED 0.827 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 0.788 | AED 7.88 |
250 - 990 | AED 0.578 | AED 5.78 |
1000 - 1490 | AED 0.578 | AED 5.78 |
1500+ | AED 0.578 | AED 5.78 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.2mm
Leakage Current
0.99 μA
Tolerance
±20%
Series
UD
Polarised
Polar
Ripple Current
230mA
Product details