Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Series
UD
Polarised
Polar
Ripple Current
230mA
Leakage Current
0.45 μA
Tolerance
±20%
Country of Origin
China
Product details
UD Series
AED 13.65
AED 1.365 Each (In a Pack of 10) (ex VAT)
AED 14.33
AED 1.433 Each (In a Pack of 10) (inc. VAT)
10
AED 13.65
AED 1.365 Each (In a Pack of 10) (ex VAT)
AED 14.33
AED 1.433 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.365 | AED 13.65 |
100 - 490 | AED 0.892 | AED 8.92 |
500 - 990 | AED 0.682 | AED 6.82 |
1000 - 1990 | AED 0.63 | AED 6.30 |
2000+ | AED 0.63 | AED 6.30 |
Technical Document
Specifications
Brand
NichiconCapacitance
33µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
2000h
Series
UD
Polarised
Polar
Ripple Current
230mA
Leakage Current
0.45 μA
Tolerance
±20%
Country of Origin
China
Product details