Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Series
UD
Polarised
Polar
Tolerance
±20%
Ripple Current
80mA
Leakage Current
3 μA
Product details
UD Series
AED 15.75
AED 1.575 Each (In a Pack of 10) (ex VAT)
AED 16.54
AED 1.654 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 15.75
AED 1.575 Each (In a Pack of 10) (ex VAT)
AED 16.54
AED 1.654 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.575 | AED 15.75 |
250 - 990 | AED 0.945 | AED 9.45 |
1000 - 1490 | AED 0.735 | AED 7.35 |
1500+ | AED 0.682 | AED 6.82 |
Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Series
UD
Polarised
Polar
Tolerance
±20%
Ripple Current
80mA
Leakage Current
3 μA
Product details