Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.2mm
Leakage Current
23.5 μA
Tolerance
±20%
Series
UD
Polarised
Polar
Ripple Current
185mA
Country of Origin
Malaysia
Product details
UD Series
AED 7.09
AED 1.418 Each (In a Pack of 5) (ex VAT)
AED 7.44
AED 1.489 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 7.09
AED 1.418 Each (In a Pack of 5) (ex VAT)
AED 7.44
AED 1.489 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.418 | AED 7.09 |
50 - 245 | AED 0.945 | AED 4.72 |
250 - 495 | AED 0.682 | AED 3.41 |
500 - 995 | AED 0.63 | AED 3.15 |
1000+ | AED 0.63 | AED 3.15 |
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.2mm
Leakage Current
23.5 μA
Tolerance
±20%
Series
UD
Polarised
Polar
Ripple Current
185mA
Country of Origin
Malaysia
Product details