Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 x 10mm
Country of Origin
Japan
AED 472.50
AED 0.945 Each (On a Reel of 500) (ex VAT)
AED 496.12
AED 0.992 Each (On a Reel of 500) (inc. VAT)
500
AED 472.50
AED 0.945 Each (On a Reel of 500) (ex VAT)
AED 496.12
AED 0.992 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 x 10mm
Country of Origin
Japan