Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
4.5mm
Tolerance
±20%
Series
UD
Polarised
Polar
Ripple Current
670mA
Leakage Current
115.5 μA
Product details
UD Series
AED 17.51
AED 3.502 Each (In a Pack of 5) (ex VAT)
AED 18.39
AED 3.677 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 17.51
AED 3.502 Each (In a Pack of 5) (ex VAT)
AED 18.39
AED 3.677 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 3.502 | AED 17.51 |
125 - 370 | AED 1.906 | AED 9.53 |
375 - 495 | AED 1.906 | AED 9.53 |
500 - 1245 | AED 1.596 | AED 7.98 |
1250+ | AED 1.442 | AED 7.21 |
Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
4.5mm
Tolerance
±20%
Series
UD
Polarised
Polar
Ripple Current
670mA
Leakage Current
115.5 μA
Product details