Technical Document
Specifications
Brand
NichiconCapacitance
6800µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
1000h
Series
VY
Ripple Current
1.85A
Leakage Current
5100 μA
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
AED 11.29
AED 11.29 Each (ex VAT)
AED 11.85
AED 11.85 Each (inc. VAT)
1
AED 11.29
AED 11.29 Each (ex VAT)
AED 11.85
AED 11.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 11.29 |
25 - 49 | AED 10.08 |
50 - 99 | AED 9.34 |
100 - 249 | AED 8.50 |
250+ | AED 8.14 |
Technical Document
Specifications
Brand
NichiconCapacitance
6800µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
1000h
Series
VY
Ripple Current
1.85A
Leakage Current
5100 μA
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range