Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichifu, 3.5Y Uninsulated Crimp Spade Connector, 2.6mm² to 4.6mm², 14AWG to 12AWG, #8 Stud Size

RS Stock No.: 490-3701Brand: NichifuManufacturers Part No.: HC 3.5Y-4
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

Nichifu

Series

3.5Y

Insulation

Uninsulated

Width

8mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

4.6mm²

Minimum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

12AWG

Stud Size

#8

Overall Length

18.01mm

Contact Material

Copper

Thickness

0.94mm

Country of Origin

Japan

Product details

Insulated crimp terminal, grooved type

Standards

UL, CSA

Sheet Formed Terminals

Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

You may be interested in
Stock information temporarily unavailable.

AED 21.52

AED 2.152 Each (In a Pack of 10) (ex VAT)

AED 22.60

AED 2.26 Each (In a Pack of 10) (inc. VAT)

Nichifu, 3.5Y Uninsulated Crimp Spade Connector, 2.6mm² to 4.6mm², 14AWG to 12AWG, #8 Stud Size

AED 21.52

AED 2.152 Each (In a Pack of 10) (ex VAT)

AED 22.60

AED 2.26 Each (In a Pack of 10) (inc. VAT)

Nichifu, 3.5Y Uninsulated Crimp Spade Connector, 2.6mm² to 4.6mm², 14AWG to 12AWG, #8 Stud Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490AED 2.152AED 21.52
500+AED 1.995AED 19.95
You may be interested in

Technical Document

Specifications

Brand

Nichifu

Series

3.5Y

Insulation

Uninsulated

Width

8mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

4.6mm²

Minimum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

12AWG

Stud Size

#8

Overall Length

18.01mm

Contact Material

Copper

Thickness

0.94mm

Country of Origin

Japan

Product details

Insulated crimp terminal, grooved type

Standards

UL, CSA

Sheet Formed Terminals

Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

You may be interested in