Technical Document
Specifications
Brand
NichifuSeries
TMEV
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
0.09in
Outer Ring Diameter
0.177in
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
#10
Colour
Blue
Contact Material
Copper
Thickness
0.033in
Overall Length
0.886in
Country of Origin
Japan
Product details
Insulated Crimp Terminal, Round Type
Standards
JIS, UL, CSA
AED 21.52
AED 2.152 Each (In a Pack of 10) (ex VAT)
AED 22.60
AED 2.26 Each (In a Pack of 10) (inc. VAT)
10
AED 21.52
AED 2.152 Each (In a Pack of 10) (ex VAT)
AED 22.60
AED 2.26 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 490 | AED 2.152 | AED 21.52 |
500+ | AED 1.942 | AED 19.42 |
Technical Document
Specifications
Brand
NichifuSeries
TMEV
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
0.09in
Outer Ring Diameter
0.177in
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
#10
Colour
Blue
Contact Material
Copper
Thickness
0.033in
Overall Length
0.886in
Country of Origin
Japan
Product details
Insulated Crimp Terminal, Round Type
Standards
JIS, UL, CSA