Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Nichifu, PC Insulated, Red Crimp Bullet Connector, 0.75mm² to 1.25mm², 18AWG to 16AWG, 6.9mm Bullet diameter Female

RS Stock No.: 490-4394Brand: NichifuManufacturers Part No.: PC4009-F-WP
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

Nichifu

Series

PC

Insulation

Insulated

Insulation Material

Nylon

Overall Length

26.19mm

Gender

Female

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

1.25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

16AWG

Bullet Diameter

6.9mm

Shrouded/Unshrouded

Shrouded

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Japan

Product details

Waterproof Pin Terminal

Waterproof cap shuts out moisture

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

AED 353.75

AED 353.75 1 Bag of 100 (ex VAT)

AED 371.44

AED 371.44 1 Bag of 100 (inc. VAT)

Nichifu, PC Insulated, Red Crimp Bullet Connector, 0.75mm² to 1.25mm², 18AWG to 16AWG, 6.9mm Bullet diameter Female

AED 353.75

AED 353.75 1 Bag of 100 (ex VAT)

AED 371.44

AED 371.44 1 Bag of 100 (inc. VAT)

Nichifu, PC Insulated, Red Crimp Bullet Connector, 0.75mm² to 1.25mm², 18AWG to 16AWG, 6.9mm Bullet diameter Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nichifu

Series

PC

Insulation

Insulated

Insulation Material

Nylon

Overall Length

26.19mm

Gender

Female

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

1.25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

16AWG

Bullet Diameter

6.9mm

Shrouded/Unshrouded

Shrouded

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Japan

Product details

Waterproof Pin Terminal

Waterproof cap shuts out moisture

TE Connectivity PIDG Terminals