Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

NIDEC ADVANCED MOTOR Reversible Geared AC Geared Motor, 4 W, 1 Phase, 100 V

RS Stock No.: 390-8373Brand: NIDEC ADVANCED MOTORManufacturers Part No.: RH6P4N
View all in AC Motors

Technical Document

Specifications

Power Rating

4 W

AC Motor Type

Geared

Supply Voltage

100 V

Phase

1

Shaft Diameter

5mm

Shaft Length

10mm

Width

61mm

Rotation

Reversible

Length

61mm

Dimensions

61 x 61 x 64 mm

Depth

64mm

Country of Origin

Japan

Product details

AC Motors, HMK II-RH Series

Motors for repeated start/stop operation and iterative operation

Stock information temporarily unavailable.

AED 240.25

AED 240.25 Each (ex VAT)

AED 252.26

AED 252.26 Each (inc. VAT)

NIDEC ADVANCED MOTOR Reversible Geared AC Geared Motor, 4 W, 1 Phase, 100 V

AED 240.25

AED 240.25 Each (ex VAT)

AED 252.26

AED 252.26 Each (inc. VAT)

NIDEC ADVANCED MOTOR Reversible Geared AC Geared Motor, 4 W, 1 Phase, 100 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

4 W

AC Motor Type

Geared

Supply Voltage

100 V

Phase

1

Shaft Diameter

5mm

Shaft Length

10mm

Width

61mm

Rotation

Reversible

Length

61mm

Dimensions

61 x 61 x 64 mm

Depth

64mm

Country of Origin

Japan

Product details

AC Motors, HMK II-RH Series

Motors for repeated start/stop operation and iterative operation