Nidec Components 5 - 12V dc 1000 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable

RS Stock No.: 202-0442Brand: Nidec ComponentsManufacturers Part No.: RE30E-1000-213-1
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

1000

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5 - 12V dc

Shaft Diameter

4 mm

Mounting Type

Panel Mount

Shaft Style

Plain

Termination Style

Cable

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 316.84

AED 316.84 Each (ex VAT)

AED 332.68

AED 332.68 Each (inc. VAT)

Nidec Components 5 - 12V dc 1000 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable

AED 316.84

AED 316.84 Each (ex VAT)

AED 332.68

AED 332.68 Each (inc. VAT)

Nidec Components 5 - 12V dc 1000 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

1000

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5 - 12V dc

Shaft Diameter

4 mm

Mounting Type

Panel Mount

Shaft Style

Plain

Termination Style

Cable

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more