Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole, Wire Lead

RS Stock No.: 182-5639Brand: Nidec ComponentsManufacturers Part No.: REC16A25-201-C
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

25

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6 mm

Shaft Length

16.5mm

Mounting Hole Diameter

M9

Mounting Type

Through Hole

Shaft Style

Flat

Termination Style

Wire Lead

Current Rating

30mA

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 133.61

AED 133.61 Each (ex VAT)

AED 140.29

AED 140.29 Each (inc. VAT)

Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole, Wire Lead

AED 133.61

AED 133.61 Each (ex VAT)

AED 140.29

AED 140.29 Each (inc. VAT)

Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole, Wire Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

25

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6 mm

Shaft Length

16.5mm

Mounting Hole Diameter

M9

Mounting Type

Through Hole

Shaft Style

Flat

Termination Style

Wire Lead

Current Rating

30mA

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more