Nidec Components SH-7000, 10 Position, BCD Rotary Switch, 100 mA, Pin

RS Stock No.: 244-4275Brand: Nidec ComponentsManufacturers Part No.: SH-7010MC
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Series

SH-7000

Contact Current Rating

100 mA

Number of Switch Positions

10

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 24.46

AED 12.232 Each (In a Pack of 2) (ex VAT)

AED 25.68

AED 12.844 Each (In a Pack of 2) (inc. VAT)

Nidec Components SH-7000, 10 Position, BCD Rotary Switch, 100 mA, Pin

AED 24.46

AED 12.232 Each (In a Pack of 2) (ex VAT)

AED 25.68

AED 12.844 Each (In a Pack of 2) (inc. VAT)

Nidec Components SH-7000, 10 Position, BCD Rotary Switch, 100 mA, Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8AED 12.232AED 24.46
10+AED 11.445AED 22.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SH-7000

Contact Current Rating

100 mA

Number of Switch Positions

10

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more