NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator

RS Stock No.: 244-3346Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CFP-0402TB
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Material

Copper Alloy

Contact Configuration

4PST

Actuator Type

Piano

Contact Current Rating

100 mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,620.00

AED 9.24 Each (On a Reel of 500) (ex VAT)

AED 4,851.00

AED 9.702 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator

AED 4,620.00

AED 9.24 Each (On a Reel of 500) (ex VAT)

AED 4,851.00

AED 9.702 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500AED 9.24AED 4,620.00
1000 - 2000AED 8.82AED 4,410.00
2500+AED 8.40AED 4,200.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Material

Copper Alloy

Contact Configuration

4PST

Actuator Type

Piano

Contact Current Rating

100 mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more