NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch SPDT SP 100 mA Slide

RS Stock No.: 244-3485Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CJS-1200TB
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

SP

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

AED 3,622.50

AED 3.622 Each (On a Reel of 1000) (ex VAT)

AED 3,803.62

AED 3.803 Each (On a Reel of 1000) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch SPDT SP 100 mA Slide

AED 3,622.50

AED 3.622 Each (On a Reel of 1000) (ex VAT)

AED 3,803.62

AED 3.803 Each (On a Reel of 1000) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch SPDT SP 100 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 1000AED 3.622AED 3,622.50
2000+AED 3.518AED 3,517.50

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

SP

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China