Technical Document
Specifications
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switch Operation
DP
Contact Current Rating
200 mA
Actuator Type
Slide
Country of Origin
China
Stock information temporarily unavailable.
AED 17.85
AED 3.57 Each (Supplied as a Tape) (ex VAT)
AED 18.74
AED 3.748 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide
Select packaging type
Standard
5
AED 17.85
AED 3.57 Each (Supplied as a Tape) (ex VAT)
AED 18.74
AED 3.748 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | AED 3.57 | AED 17.85 |
25 - 95 | AED 3.412 | AED 17.06 |
100 - 245 | AED 3.202 | AED 16.01 |
250+ | AED 3.098 | AED 15.49 |
Technical Document
Specifications
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switch Operation
DP
Contact Current Rating
200 mA
Actuator Type
Slide
Country of Origin
China