Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-3612Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CS-7-14TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Terminal Type

Gull Wing

Number of Switch Positions

4

Number of Contacts

4

Contact Current Rating

0.5 VA

Voltage Rating

16V

Series

CS-7

Country of Origin

China

Stock information temporarily unavailable.

AED 5,278.75

AED 10.558 Each (On a Reel of 500) (ex VAT)

AED 5,542.69

AED 11.086 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

AED 5,278.75

AED 10.558 Each (On a Reel of 500) (ex VAT)

AED 5,542.69

AED 11.086 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminal Type

Gull Wing

Number of Switch Positions

4

Number of Contacts

4

Contact Current Rating

0.5 VA

Voltage Rating

16V

Series

CS-7

Country of Origin

China