Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-3613Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CS-7-14TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Terminal Type

Gull Wing

Number of Switch Positions

4

Number of Contacts

4

Contact Current Rating

0.5 VA

Voltage Rating

16V

Series

CS-7

Country of Origin

China

Stock information temporarily unavailable.

AED 27.93

AED 13.965 Each (Supplied as a Tape) (ex VAT)

AED 29.33

AED 14.663 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Select packaging type

AED 27.93

AED 13.965 Each (Supplied as a Tape) (ex VAT)

AED 29.33

AED 14.663 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 8AED 13.965AED 27.93
10 - 98AED 13.282AED 26.56
100 - 248AED 12.285AED 24.57
250+AED 11.602AED 23.20

Technical Document

Specifications

Terminal Type

Gull Wing

Number of Switch Positions

4

Number of Contacts

4

Contact Current Rating

0.5 VA

Voltage Rating

16V

Series

CS-7

Country of Origin

China