Technical Document
Specifications
Mounting Type
Through Hole
Switch Operation
SP
Contact Current Rating
100 mA
Actuator Type
Slide
Country of Origin
Vietnam
Stock information temporarily unavailable.
AED 67.83
AED 1.785 Each (In a Tube of 38) (ex VAT)
AED 71.22
AED 1.874 Each (In a Tube of 38) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SP 100 mA Slide
38
AED 67.83
AED 1.785 Each (In a Tube of 38) (ex VAT)
AED 71.22
AED 1.874 Each (In a Tube of 38) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SP 100 mA Slide
Stock information temporarily unavailable.
38
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
38 - 38 | AED 1.785 | AED 67.83 |
76 - 114 | AED 1.68 | AED 63.84 |
152+ | AED 1.628 | AED 61.84 |
Technical Document
Specifications
Mounting Type
Through Hole
Switch Operation
SP
Contact Current Rating
100 mA
Actuator Type
Slide
Country of Origin
Vietnam