Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIDEC COPAL ELECTRONICS GMBH S-2000A, 10 Position, BCD Rotary Switch, 100 mA, Pin

RS Stock No.: 244-4160Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: S-2010A
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Series

S-2000A

Contact Current Rating

100 mA

Number of Switch Positions

10

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.15

AED 12.075 Each (In a Pack of 2) (ex VAT)

AED 25.36

AED 12.679 Each (In a Pack of 2) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH S-2000A, 10 Position, BCD Rotary Switch, 100 mA, Pin

AED 24.15

AED 12.075 Each (In a Pack of 2) (ex VAT)

AED 25.36

AED 12.679 Each (In a Pack of 2) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH S-2000A, 10 Position, BCD Rotary Switch, 100 mA, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

S-2000A

Contact Current Rating

100 mA

Number of Switch Positions

10

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more