NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4175Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: S-2210A
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Pin

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

S-2000A

Country of Origin

China

Stock information temporarily unavailable.

AED 128.62

AED 12.862 Each (In a Bag of 10) (ex VAT)

AED 135.05

AED 13.505 Each (In a Bag of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

AED 128.62

AED 12.862 Each (In a Bag of 10) (ex VAT)

AED 135.05

AED 13.505 Each (In a Bag of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 10AED 12.862AED 128.62
20 - 90AED 12.285AED 122.85
100 - 240AED 11.865AED 118.65
250+AED 11.235AED 112.35

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Pin

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

S-2000A

Country of Origin

China