NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4187Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: S-8111
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Pin

Number of Switch Positions

8

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

S-8

Country of Origin

China

Stock information temporarily unavailable.

AED 813.75

AED 16.275 Each (In a Bag of 50) (ex VAT)

AED 854.44

AED 17.089 Each (In a Bag of 50) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

AED 813.75

AED 16.275 Each (In a Bag of 50) (ex VAT)

AED 854.44

AED 17.089 Each (In a Bag of 50) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Pin

Number of Switch Positions

8

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

S-8

Country of Origin

China