Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4210Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SA-7070TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

Hexadecimal

Terminal Type

Gull Wing

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SA-7000

Country of Origin

China

Stock information temporarily unavailable.

AED 26.37

AED 13.184 Each (Supplied as a Tape) (ex VAT)

AED 27.69

AED 13.843 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Select packaging type

AED 26.37

AED 13.184 Each (Supplied as a Tape) (ex VAT)

AED 27.69

AED 13.843 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 8AED 13.184AED 26.37
10 - 98AED 12.566AED 25.13
100 - 248AED 11.588AED 23.18
250+AED 10.918AED 21.84

Technical Document

Specifications

Output Coding

Hexadecimal

Terminal Type

Gull Wing

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SA-7000

Country of Origin

China