NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4226Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SC-1010TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCH

Terminal Type

Gull Wing

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SC-1000

Country of Origin

China

Stock information temporarily unavailable.

AED 6,720.00

AED 13.44 Each (On a Reel of 500) (ex VAT)

AED 7,056.00

AED 14.112 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

AED 6,720.00

AED 13.44 Each (On a Reel of 500) (ex VAT)

AED 7,056.00

AED 14.112 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500AED 13.44AED 6,720.00
1000 - 2000AED 12.862AED 6,431.25
2500+AED 12.232AED 6,116.25

Technical Document

Specifications

Output Coding

BCH

Terminal Type

Gull Wing

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SC-1000

Country of Origin

China