Technical Document
Specifications
Output Coding
BCH
Terminal Type
Gull Wing
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SC-1000
Country of Origin
China
AED 22.68
AED 11.34 Each (Supplied as a Tape) (ex VAT)
AED 23.81
AED 11.907 Each (Supplied as a Tape) (inc. VAT)
Standard
2
AED 22.68
AED 11.34 Each (Supplied as a Tape) (ex VAT)
AED 23.81
AED 11.907 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Coding
BCH
Terminal Type
Gull Wing
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SC-1000
Country of Origin
China