Technical Document
Specifications
Output Coding
BCD
Terminal Type
Gull Wing
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SC-2000
Country of Origin
China
AED 5,381.25
AED 10.762 Each (On a Reel of 500) (ex VAT)
AED 5,650.31
AED 11.30 Each (On a Reel of 500) (inc. VAT)
500
AED 5,381.25
AED 10.762 Each (On a Reel of 500) (ex VAT)
AED 5,650.31
AED 11.30 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Coding
BCD
Terminal Type
Gull Wing
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SC-2000
Country of Origin
China