Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4264Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SD-2010TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Gull Wing

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SD-2000

Country of Origin

China

Stock information temporarily unavailable.

AED 5,381.25

AED 10.762 Each (On a Reel of 500) (ex VAT)

AED 5,650.31

AED 11.30 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

AED 5,381.25

AED 10.762 Each (On a Reel of 500) (ex VAT)

AED 5,650.31

AED 11.30 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Gull Wing

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SD-2000

Country of Origin

China