NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4334Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SS-10-23NP-L-E
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Terminal Type

Pin

Number of Switch Positions

3

Number of Contacts

3

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SS-10

Country of Origin

China

Stock information temporarily unavailable.

AED 242.55

AED 24.255 Each (In a Bag of 10) (ex VAT)

AED 254.68

AED 25.468 Each (In a Bag of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

AED 242.55

AED 24.255 Each (In a Bag of 10) (ex VAT)

AED 254.68

AED 25.468 Each (In a Bag of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 10AED 24.255AED 242.55
20 - 40AED 23.362AED 233.62
50 - 90AED 22.312AED 223.12
100+AED 21.158AED 211.58

Technical Document

Specifications

Terminal Type

Pin

Number of Switch Positions

3

Number of Contacts

3

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SS-10

Country of Origin

China