Technical Document
Specifications
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Country of Origin
China
Stock information temporarily unavailable.
AED 2,231.25
AED 4.462 Each (On a Reel of 500) (ex VAT)
AED 2,342.81
AED 4.685 Each (On a Reel of 500) (inc. VAT)
SMD Trimmer Potentiometer 0.125W Top Adjust NIDEC COPAL ELECTRONICS GMBH
500
AED 2,231.25
AED 4.462 Each (On a Reel of 500) (ex VAT)
AED 2,342.81
AED 4.685 Each (On a Reel of 500) (inc. VAT)
SMD Trimmer Potentiometer 0.125W Top Adjust NIDEC COPAL ELECTRONICS GMBH
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 4.462 | AED 2,231.25 |
1000 - 1500 | AED 4.305 | AED 2,152.50 |
2000+ | AED 4.20 | AED 2,100.00 |
Technical Document
Specifications
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Country of Origin
China