Technical Document
Specifications
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Country of Origin
China
Stock information temporarily unavailable.
AED 21.89
AED 4.378 Each (Supplied as a Tape) (ex VAT)
AED 22.98
AED 4.597 Each (Supplied as a Tape) (inc. VAT)
SMD Trimmer Potentiometer 0.125W Top Adjust NIDEC COPAL ELECTRONICS GMBH
Select packaging type
Standard
5
AED 21.89
AED 4.378 Each (Supplied as a Tape) (ex VAT)
AED 22.98
AED 4.597 Each (Supplied as a Tape) (inc. VAT)
SMD Trimmer Potentiometer 0.125W Top Adjust NIDEC COPAL ELECTRONICS GMBH
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | AED 4.378 | AED 21.89 |
25 - 95 | AED 4.172 | AED 20.86 |
100 - 245 | AED 4.017 | AED 20.08 |
250 - 495 | AED 3.862 | AED 19.31 |
500+ | AED 3.708 | AED 18.54 |
Technical Document
Specifications
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Country of Origin
China