Technical Document
Specifications
Brand
NightsearcherType
Work Lamp
Lamp Type
LED
Voltage Rating
3.7 V
IP Rating
IP44
Height
44mm
Length
117 mm
Width
122 mm
Lamp Supplied
Yes
Standards Met
CE
Country of Origin
China
Stock information temporarily unavailable.
AED 146.67
AED 146.67 Each (ex VAT)
AED 154.00
AED 154.00 Each (inc. VAT)
Nightsearcher LED Work Light, 3.7 V, IP44
1
AED 146.67
AED 146.67 Each (ex VAT)
AED 154.00
AED 154.00 Each (inc. VAT)
Nightsearcher LED Work Light, 3.7 V, IP44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherType
Work Lamp
Lamp Type
LED
Voltage Rating
3.7 V
IP Rating
IP44
Height
44mm
Length
117 mm
Width
122 mm
Lamp Supplied
Yes
Standards Met
CE
Country of Origin
China