Technical Document
Specifications
Brand
NightsearcherLamp Type
Inspection Lamp
Lamp Supplied
Yes
Luminosity
400
Rechargeable
Yes
Torch Style
Inspection Torch
Voltage Rating
3.7 V
Light Style
Articulated Arm
IP Rating
IP65
Country of Origin
China
AED 111.93
AED 111.93 Each (ex VAT)
AED 117.53
AED 117.53 Each (inc. VAT)
1
AED 111.93
AED 111.93 Each (ex VAT)
AED 117.53
AED 117.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherLamp Type
Inspection Lamp
Lamp Supplied
Yes
Luminosity
400
Rechargeable
Yes
Torch Style
Inspection Torch
Voltage Rating
3.7 V
Light Style
Articulated Arm
IP Rating
IP65
Country of Origin
China