Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nightsearcher Inspection Lamp, Inspection Lamp, Articulated Arm, 280, IP44

RS Stock No.: 333-708Brand: NightsearcherManufacturers Part No.: NSI-SPECTORMINI
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

Inspection Lamp

Lamp Supplied

Yes

Luminosity

280

Rechargeable

Yes

Torch Style

Inspection Torch

Voltage Rating

3.7 V

Light Style

Articulated Arm

IP Rating

IP44

Country of Origin

China

Stock information temporarily unavailable.

AED 159.28

AED 159.28 Each (ex VAT)

AED 167.24

AED 167.24 Each (inc. VAT)

Nightsearcher Inspection Lamp, Inspection Lamp, Articulated Arm, 280, IP44

AED 159.28

AED 159.28 Each (ex VAT)

AED 167.24

AED 167.24 Each (inc. VAT)

Nightsearcher Inspection Lamp, Inspection Lamp, Articulated Arm, 280, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Inspection Lamp

Lamp Supplied

Yes

Luminosity

280

Rechargeable

Yes

Torch Style

Inspection Torch

Voltage Rating

3.7 V

Light Style

Articulated Arm

IP Rating

IP44

Country of Origin

China