Nightsearcher LED Torch Black - Rechargeable 3500 lm, 240 mm

RS Stock No.: 173-0799Brand: NightsearcherManufacturers Part No.: NSMAGNUM3500
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

Luminosity

3500 lm

Case Material

Aluminium

Batteries

Li-Ion

Model

Magnum-3500

Range

700 m

Beam Type

Spot

Length

240 mm

Colour

Black

Weight with Batteries

470g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 790.54

AED 790.54 Each (ex VAT)

AED 830.07

AED 830.07 Each (inc. VAT)

Nightsearcher LED Torch Black - Rechargeable 3500 lm, 240 mm

AED 790.54

AED 790.54 Each (ex VAT)

AED 830.07

AED 830.07 Each (inc. VAT)

Nightsearcher LED Torch Black - Rechargeable 3500 lm, 240 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

Luminosity

3500 lm

Case Material

Aluminium

Batteries

Li-Ion

Model

Magnum-3500

Range

700 m

Beam Type

Spot

Length

240 mm

Colour

Black

Weight with Batteries

470g

Country of Origin

China

You may be interested in