Technical Document
Specifications
Brand
NightsearcherTorch Style
Searchlight
Rechargeable
Yes
Plug Type
Type G - British
Lamp Type
LED
Batteries
Li-Ion
Range
600 m
Water Resistant
Yes
Voltage Rating
12 V dc
Series
TRIO-550
Country of Origin
China
Product details
NightSearcher Trio 550 USB Rechargeable LED Handlamp
A lightweight USB rechargeable LED searchlight powered by Li-ion battery with a light output of 550 lumens and a light beam of 600 metres. The NightSearcher Trio 550 has four light modes that are high, half power, flashing and emergency-on. The searchlight is energy efficient and can run for up to 7 hours on half power and 3 hours on full power. It is manufactured from tough and durable body that is weatherproof, making it ideal for outdoor applications. The Trio 550 can be used to charge any USB devices through the USB output on the torch.
Features and benefits
Available in 2 colours: Blue or High-Vis (Yellow)
Four light modes: high, half power, flashing and emergency-on
Light output of 550 lumens and a 600 m light beam
Excellent run time of up to 7 hours
Robust and weatherproof body
Shock and water resistant
May be charged by:
USB Cable (1000mA min)
12 V DC Vehicle charger (included)
230 VAC charger (UK plug, included)
AED 300.77
AED 300.77 Each (ex VAT)
AED 315.81
AED 315.81 Each (inc. VAT)
1
AED 300.77
AED 300.77 Each (ex VAT)
AED 315.81
AED 315.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherTorch Style
Searchlight
Rechargeable
Yes
Plug Type
Type G - British
Lamp Type
LED
Batteries
Li-Ion
Range
600 m
Water Resistant
Yes
Voltage Rating
12 V dc
Series
TRIO-550
Country of Origin
China
Product details
NightSearcher Trio 550 USB Rechargeable LED Handlamp
A lightweight USB rechargeable LED searchlight powered by Li-ion battery with a light output of 550 lumens and a light beam of 600 metres. The NightSearcher Trio 550 has four light modes that are high, half power, flashing and emergency-on. The searchlight is energy efficient and can run for up to 7 hours on half power and 3 hours on full power. It is manufactured from tough and durable body that is weatherproof, making it ideal for outdoor applications. The Trio 550 can be used to charge any USB devices through the USB output on the torch.
Features and benefits
Available in 2 colours: Blue or High-Vis (Yellow)
Four light modes: high, half power, flashing and emergency-on
Light output of 550 lumens and a 600 m light beam
Excellent run time of up to 7 hours
Robust and weatherproof body
Shock and water resistant
May be charged by:
USB Cable (1000mA min)
12 V DC Vehicle charger (included)
230 VAC charger (UK plug, included)