Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nine worths ALI Black, Grey Cold Resistant Bodywarmer, XXL

RS Stock No.: 282-598Brand: Nine worthsManufacturers Part No.: 1206-N-XXL
View all in Bodywarmers

Technical Document

Specifications

Size

XXL

Gender

Unisex

Clothing Type

Jacket

Series

ALI

Material Properties

Cold Resistant

Colour

Black, Grey

Country of Origin

China

Stock information temporarily unavailable.

AED 48,981,680.79

AED 48,981,680.79 Each (ex VAT)

AED 51,430,764.83

AED 51,430,764.83 Each (inc. VAT)

Nine worths ALI Black, Grey Cold Resistant Bodywarmer, XXL

AED 48,981,680.79

AED 48,981,680.79 Each (ex VAT)

AED 51,430,764.83

AED 51,430,764.83 Each (inc. VAT)

Nine worths ALI Black, Grey Cold Resistant Bodywarmer, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXL

Gender

Unisex

Clothing Type

Jacket

Series

ALI

Material Properties

Cold Resistant

Colour

Black, Grey

Country of Origin

China