Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ELXY630ELL100MEB5D

RS Stock No.: 547-8701Brand: Nippon Chemi-ConManufacturers Part No.: ELXY630ELL100MEB5D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

103mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ELXY630ELL100MEB5D

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ELXY630ELL100MEB5D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

103mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in